There are no models available for this part yet.
Overview of MCDC2/12MP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3512MPMS#PBF | Analog Devices | Mono Hi V Iso Fly Conv | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LT3512MPMS#TRPBF | Analog Devices | Mono Hi V Iso Fly Conv |
Price & Stock for MCDC2/12MP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-S121
|
TTI | Standard Circular Connector MCDC2/12MP Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.4100 | Buy Now |