Part Details for MCD9MG5R7N0K/AA-15 by Amphenol Positronic
Overview of MCD9MG5R7N0K/AA-15 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD9MG5R7N0K/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8279
|
Newark | D Sub Conn, R/A Plug, 9Pos, De, Tht, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mach-D Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MCD9MG5R7N0K/AA-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$184.3000 | Buy Now |
DISTI #
276-MCD9MG5R7N0KAA15
|
Mouser Electronics | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY MA RoHS: Compliant | 2 |
|
$266.4700 / $434.3100 | Buy Now |
DISTI #
POSMCD9MG5R7N0K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
63201112
|
Verical | MCD9MG5R7N0K/AA-15 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$215.0229 | Buy Now |
DISTI #
MCD9MG5R7N0K/AA-15
|
TTI | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$357.9800 | Buy Now |
DISTI #
POSMCD9MG5R7N0K/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MCD9MG5R7N0K/AA-15
|
PEI Genesis | DSUB MACH-D 9M PCB RA G50 NICK Min Qty: 1 | 10 |
|
$310.6300 | Buy Now |