MCD310-12IO1
Description: Silicon Controlled Rectifier, 500A I(T)RMS, 320000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-5

Overview of MCD310-12IO1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MCD310-12IO1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5381
Newark Bipolar Module - Thyristor/Diode Y2-Dcb/ Box |Littelfuse MCD310-12IO1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $136.3000
  • 5 $130.4900
  • 10 $117.1900
  • 25 $113.0300
  • 50 $111.3700
  • 100 $108.8800
$108.8800 / $136.3000 Buy Now

CAD Models for MCD310-12IO1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCD310-12IO1 by Littelfuse Inc

MCD310-12IO1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
MODULE-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
150 mA
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
9200 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
320000 A
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
500 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCD310-12IO1
    Littelfuse Inc
    Silicon Controlled Rectifier, 500A I(T)RMS, 320000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-5
    VS

Related Parts for MCD310-12IO1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD310-12IO1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD310-12IO1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MCD310-12IO1 would you like to use for your alert(s)?
  • Please alert me when MCD310-12IO1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD310-12IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD310-12IO1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD310-12IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD310-12IO1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD310-12IO1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: