MCD26-14IO1B
Description: Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, TO-240AA, TO-240AA, 5 PIN

Overview of MCD26-14IO1B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCD26-14IO1B by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5377
Newark Bipolar Module-Thyristor/Diode To-240Aa/ Box |Littelfuse MCD26-14IO1B RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $21.4500
  • 50 $19.6000
  • 100 $19.1800
  • 250 $18.6100
$18.6100 / $21.4500 Buy Now

CAD Models for MCD26-14IO1B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCD26-14IO1B by Littelfuse Inc

MCD26-14IO1B
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
TO-240AA, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
1.6 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
3 mA
Non-Repetitive Pk On-state Cur
560 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
27000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
50 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1400 V
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCD26-14IO1B
    Littelfuse Inc
    Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, TO-240AA, TO-240AA, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD26-14IO1B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD26-14IO1B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MCD26-14IO1B would you like to use for your alert(s)?
  • Please alert me when MCD26-14IO1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD26-14IO1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD26-14IO1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD26-14IO1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD26-14IO1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD26-14IO1B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: