There are no models available for this part yet.
Overview of MCD15PG5C7PT2K/AA-15 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCD15PG5C7PT2K/AA-15 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4306-MCD15PG5C7PT2K/AA-15-ND
|
DigiKey | MACH-D D-SUB MALE CONNECTOR 15P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$367.1468 / $508.2900 | Buy Now | |
DISTI #
276-MCDPG5C7PT2KAA15
|
Mouser Electronics | D-Sub Standard Connectors DSUB MACH-D 15M PCB RA G50 NIC RoHS: Compliant | 0 |
|
$400.9300 / $703.8300 | Order Now | |
DISTI #
POSMCD15PG5C7PT2K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
64472069
|
Verical | MCD15PG5C7PT2K/AA-15 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$367.5096 | Buy Now | |
DISTI #
POSMCD15PG5C7PT2K/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
MCD15PG5C7PT2K/AA-15
|
PEI Genesis | DSUB MACH-D 15M PCB RA G50 NIC Min Qty: 1 | 10 |
|
$530.9200 | Buy Now |