Part Details for MCD-20006 ORG TINT by Caplugs
Overview of MCD-20006 ORG TINT by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-000.6 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-000.6 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for MCD-20006 ORG TINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-MCD-20006ORTINT
|
Mouser Electronics | Conduit Fittings & Accessories MCD-20006 PVCORG418 RoHS: Compliant | 0 |
|
$1.5400 / $1.7200 | Order Now |