MCCTC106M025
SPC Multicomp
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP

Overview of MCCTC106M025 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCCTC106M025 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 01M8231
Newark Tantalum Capacitor, 10Uf, 25V, 2.5 Ohm, 0.2, 6032, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Multicomp MCCTC106M025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5530
  • 10 $0.5270
  • 50 $0.4880
  • 100 $0.4310
  • 250 $0.3940
  • 500 $0.3650
$0.3650 / $0.5530 Buy Now

CAD Models for MCCTC106M025 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCTC106M025 by SPC Multicomp

MCCTC106M025
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0025 mA
Manufacturer Series
MCCT
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Want to compare parts?
  1. MCCTC106M025
    SPC Multicomp
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP
    VS

Related Parts for MCCTC106M025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCTC106M025 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCTC106M025 by SPC Multicomp

  • Please alert me when MCCTC106M025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCTC106M025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCTC106M025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCTC106M025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCTC106M025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCTC106M025 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: