Part Details for MCCNT150M8 by Thomas & Betts
Overview of MCCNT150M8 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCNT150M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K1837
|
Newark | Metric Cu Narrow Tng 150Sqmm M8 Std |Abb Thomas & Betts MCCNT150M8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 / $42.9100 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Metric Lug - Standard Barrel - Narrow Tongue - Peep Hole - Max 35kV - 150mm2 Wire Size - 8mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$29.4900 / $38.8900 | Buy Now |
|
Master Electronics | Copper One-Hole Metric Lug - Standard Barrel - Narrow Tongue - Peep Hole - Max 35kV - 150mm2 Wire Size - 8mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$29.4900 / $38.8900 | Buy Now |
Part Details for MCCNT150M8
MCCNT150M8 CAD Models
MCCNT150M8 Part Data Attributes
|
MCCNT150M8
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MCCNT150M8
Thomas & Betts
Ring Terminal, 150mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 150 mm2 |