MCCFR0S2J0330A20
SPC Multicomp
Description: Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -450ppm/Cel,

Overview of MCCFR0S2J0330A20 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MCCFR0S2J0330A20 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 58K4968
Newark Carbon Film Resistor, 33 Ohm, 500Mw, 5%, Resistance:33Ohm, Product Range:Mccfr0Sj0Xxxa20 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Type:General Purpose Rohs Compliant: Yes |Multicomp Pro MCCFR0S2J0330A20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9529
  • 1 $0.0080
  • 50 $0.0080
  • 100 $0.0080
  • 500 $0.0080
  • 1,000 $0.0080
  • 2,000 $0.0080
$0.0080 Buy Now

CAD Models for MCCFR0S2J0330A20 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCFR0S2J0330A20 by SPC Multicomp

MCCFR0S2J0330A20
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MCCFR0S2J0330A20
    SPC Multicomp
    Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -450ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCFR0S2J0330A20 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCFR0S2J0330A20 by SPC Multicomp

  • Please alert me when MCCFR0S2J0330A20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCFR0S2J0330A20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCFR0S2J0330A20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCFR0S2J0330A20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCFR0S2J0330A20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCFR0S2J0330A20 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: