-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 4A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7249
|
Newark | Fuse, Smd, 4A, Slow Blow, 2410, Fuse Current:4A, Product Range:-, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Capacity Current Rohs Compliant: Yes |Multicomp Pro MCCFB2410TTT/C/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$1.3400 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCCFB2410TTT/C/4
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TTT/C/4
SPC Multicomp
Electric Fuse, Slow Blow, 4A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | SLOW | |
Body Breadth | 5.03 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 9.73 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for MCCFB2410TTT/C/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFB2410TTT/C/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCFB2410TTT/4 | Electric Fuse, Slow Blow, 4A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | MCCFB2410TTT/C/4 vs MCCFB2410TTT/4 |