MCCFB1206TTT/8
SPC Multicomp
Description: Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206,

Overview of MCCFB1206TTT/8 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCCFB1206TTT/8 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC7211
Newark Fuse, Smd, 8A, Slow Blow, 1206, Fuse Current:8A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Rohs Compliant: Yes |Multicomp Pro MCCFB1206TTT/8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 24
  • 1 $0.1450
  • 250 $0.1110
  • 500 $0.1000
  • 1,000 $0.0910
  • 5,000 $0.0840
$0.0840 / $0.1450 Buy Now

CAD Models for MCCFB1206TTT/8 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCFB1206TTT/8 by SPC Multicomp

MCCFB1206TTT/8
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Blow Characteristic
SLOW
Body Breadth
1.6 mm
Body Height
0.6 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Joule Integral-Nom
11 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
8 A
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MCCFB1206TTT/8
    SPC Multicomp
    Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCFB1206TTT/8 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCFB1206TTT/8 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCFB1206TTT/8 would you like to use for your alert(s)?
  • Please alert me when MCCFB1206TTT/8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCFB1206TTT/8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCFB1206TTT/8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCFB1206TTT/8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCFB1206TTT/8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCFB1206TTT/8 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: