Part Details for MCCFB1206TFF/7 by SPC Multicomp
Overview of MCCFB1206TFF/7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB1206TFF/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7198
|
Newark | Fuse, Smd, 7A, Fast Acting, 1206, Fuse Current:7A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Rohs Compliant: Yes |Multicomp Pro MCCFB1206TFF/7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1115 |
|
$0.0800 / $0.1380 | Buy Now |
Part Details for MCCFB1206TFF/7
MCCFB1206TFF/7 CAD Models
MCCFB1206TFF/7 Part Data Attributes
|
MCCFB1206TFF/7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB1206TFF/7
SPC Multicomp
Electric Fuse, Fast Blow, 7A, 32VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 12 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |