Part Details for MCCFB1206TFF/10 by SPC Multicomp
Overview of MCCFB1206TFF/10 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB1206TFF/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7185
|
Newark | Fuse, Smd, 10A, Fast Acting, 1206, Fuse Current:10A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Rohs Compliant: Yes |Multicomp Pro MCCFB1206TFF/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3070 |
|
$0.1390 / $0.2400 | Buy Now |
DISTI #
2850011RL
|
element14 Asia-Pacific | FUSE, SMD, 10A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 3070 |
|
$0.1438 / $0.1805 | Buy Now |
DISTI #
2850011
|
element14 Asia-Pacific | FUSE, SMD, 10A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3070 |
|
$0.1438 / $0.2400 | Buy Now |
DISTI #
2850011
|
Farnell | FUSE, SMD, 10A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 2 Days Container: Cut Tape | 3070 |
|
$0.1336 / $0.2498 | Buy Now |
DISTI #
2850011RL
|
Farnell | FUSE, SMD, 10A, FAST ACTING, 1206 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 2 Days Container: Reel | 3070 |
|
$0.1336 / $0.1823 | Buy Now |
Part Details for MCCFB1206TFF/10
MCCFB1206TFF/10 CAD Models
MCCFB1206TFF/10 Part Data Attributes
|
MCCFB1206TFF/10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB1206TFF/10
SPC Multicomp
Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 150 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |