MCCE103K3NRT
SMEC Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206

Overview of MCCE103K3NRT by SMEC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for MCCE103K3NRT by SMEC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCE103K3NRT by SMEC Inc

MCCE103K3NRT
SMEC Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
3.2 mm
Manufacturer Series
MCC(X7R,1206,50V)
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
MCC(X7R,1206,50V)
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. MCCE103K3NRT
    SMEC Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206
    VS

Alternate Parts for MCCE103K3NRT

This table gives cross-reference parts and alternative options found for MCCE103K3NRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCE103K3NRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X7R500-103KNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP VENKEL LTD MCCE103K3NRT vs C1206X7R500-103KNR
MQ065C103KG71A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Kyocera AVX Components MCCE103K3NRT vs MQ065C103KG71A
1206X7R103KC2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, American Technical Ceramics Corp MCCE103K3NRT vs 1206X7R103KC2SB
C1206X7R500-103KPB6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, VENKEL LTD MCCE103K3NRT vs C1206X7R500-103KPB6R
1206X7R103KC2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, American Technical Ceramics Corp MCCE103K3NRT vs 1206X7R103KC2AB
MQ065C103KGJ1A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Kyocera AVX Components MCCE103K3NRT vs MQ065C103KGJ1A
C1206X7R500-103KNU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP VENKEL LTD MCCE103K3NRT vs C1206X7R500-103KNU
C1206X7R500-103KPR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, VENKEL LTD MCCE103K3NRT vs C1206X7R500-103KPR
C1206X7R500-103KN6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD MCCE103K3NRT vs C1206X7R500-103KN6R
1206X7R103KE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, American Technical Ceramics Corp MCCE103K3NRT vs 1206X7R103KE2ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCE103K3NRT by SMEC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCE103K3NRT by SMEC Inc

Select Manufacturer
Which Manufacturer of MCCE103K3NRT would you like to use for your alert(s)?
  • Please alert me when MCCE103K3NRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCE103K3NRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCE103K3NRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCE103K3NRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCE103K3NRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCE103K3NRT by SMEC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: