Part Details for MCCC200V102KY5P by SPC Multicomp
Overview of MCCC200V102KY5P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCC200V102KY5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4049
|
Newark | Ceramic Capacitor 1000Pf, 200V, Y5P, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:2.54Mm, Capacitor Terminals:Radial Leaded, Product Range:Cc Series Rohs Compliant: Yes |Multicomp Pro MCCC200V102KY5P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7088 |
|
$0.0370 / $0.2410 | Buy Now |
Part Details for MCCC200V102KY5P
MCCC200V102KY5P CAD Models
MCCC200V102KY5P Part Data Attributes
|
MCCC200V102KY5P
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCC200V102KY5P
SPC Multicomp
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |