Part Details for MCCC1500V220JNPO by SPC Multicomp
Overview of MCCC1500V220JNPO by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCC1500V220JNPO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5066
|
Newark | Ceramic Capacitor 22Pf 1500V, C0G, 5%, Radial, Capacitance:22Pf, Voltage(Dc):1.5Kv, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Lead Spacing:6.35Mm, Capacitor Terminals:Radial Leaded, Product Range:Cc Series Rohs Compliant: Yes |Multicomp Pro MCCC1500V220JNPO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2836 |
|
$0.0230 | Buy Now |
Part Details for MCCC1500V220JNPO
MCCC1500V220JNPO CAD Models
MCCC1500V220JNPO Part Data Attributes
|
MCCC1500V220JNPO
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCC1500V220JNPO
SPC Multicomp
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |