Part Details for MCCA000471 by SPC Multicomp
Overview of MCCA000471 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000471
MCCA000471 CAD Models
MCCA000471 Part Data Attributes
|
MCCA000471
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000471
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCCA000471
This table gives cross-reference parts and alternative options found for MCCA000471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37872K5153K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | MCCA000471 vs B37872K5153K060 |