Part Details for MCCA000455 by SPC Multicomp
Overview of MCCA000455 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000455
MCCA000455 CAD Models
MCCA000455 Part Data Attributes
|
MCCA000455
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000455
SPC Multicomp
CAP,CERAMIC,680PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCCA000455
This table gives cross-reference parts and alternative options found for MCCA000455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C681K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MCCA000455 vs C1206C681K5RACTU |
OP31B681K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Walsin Technology Corporation | MCCA000455 vs OP31B681K500CT |
C1206T681K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MCCA000455 vs C1206T681K5RALTU |
C1206T681K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MCCA000455 vs C1206T681K5RCLTM |
MT31B681K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCCA000455 vs MT31B681K500CT |
C1206T681K5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | KEMET Corporation | MCCA000455 vs C1206T681K5RBLTU |
1206B681K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCCA000455 vs 1206B681K500CG |
C1206T681K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000455 vs C1206T681K5RAL7210 |
SCM31B681KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Surge Components Inc | MCCA000455 vs SCM31B681KBND |
C1206T681K5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000455 vs C1206T681K5RBC7210 |