Part Details for MCCA000214 by SPC Multicomp
Overview of MCCA000214 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000214
MCCA000214 CAD Models
MCCA000214 Part Data Attributes
|
MCCA000214
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000214
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -82/+22ppm/Cel TC, 0.00039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -82/+22ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |