Part Details for MCCA000183 by SPC Multicomp
Overview of MCCA000183 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000183
MCCA000183 CAD Models
MCCA000183 Part Data Attributes
|
MCCA000183
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000183
SPC Multicomp
CAP,CERAMIC,1.5PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MCCA000183
This table gives cross-reference parts and alternative options found for MCCA000183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603U1R5C500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Capax Technologies Inc | MCCA000183 vs 0603U1R5C500SNT-C |
0603G1R5C500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Capax Technologies Inc | MCCA000183 vs 0603G1R5C500GT |
0603N1R5C1HR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603 | Supertech Electronic Co Ltd | MCCA000183 vs 0603N1R5C1HR |
RF18N1R5C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Prosperity Dielectrics Co Ltd | MCCA000183 vs RF18N1R5C500CG |
0603U1R5C500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Capax Technologies Inc | MCCA000183 vs 0603U1R5C500GT-C |
C1608NPO159CGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Darfon Corporation | MCCA000183 vs C1608NPO159CGWS |
C1608NP0159CGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603 | Darfon Corporation | MCCA000183 vs C1608NP0159CGTF |
0603U1R5C500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Capax Technologies Inc | MCCA000183 vs 0603U1R5C500GT-A |
SCM10C1R5CBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Surge Components Inc | MCCA000183 vs SCM10C1R5CBND |
0603U1R5C500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Capax Technologies Inc | MCCA000183 vs 0603U1R5C500GT-B |