Part Details for MCC95-16IO8B by IXYS Corporation
Results Overview of MCC95-16IO8B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCC95-16IO8B Information
MCC95-16IO8B by IXYS Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCC95-16IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC95-16IO8B-ND
|
DigiKey | SCR MODULE 1.6KV 180A TO-240AA Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$28.7508 / $42.0000 | Buy Now |
DISTI #
747-MCC95-16IO8B
|
Mouser Electronics | Thyristor Modules 95 Amps 1600V RoHS: Compliant | 33 |
|
$28.7500 / $42.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box |
0 Box |
|
$33.1700 | Buy Now |
DISTI #
87510944
|
Verical | SCR Module 1600V 2400A 5-Pin TO-240AA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$44.3380 / $57.9740 | Buy Now |
DISTI #
MCC95-16IO8B
|
TME | Module: thyristor, double series, 800V, 116A, TO240AA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$32.3200 / $43.6000 | RFQ |
Part Details for MCC95-16IO8B
MCC95-16IO8B CAD Models
MCC95-16IO8B Part Data Attributes
|
MCC95-16IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC95-16IO8B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC95-16IO8B
This table gives cross-reference parts and alternative options found for MCC95-16IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC95-16IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRKT91-18 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 141.3A I(T)RMS, 90000mA I(T), 1800V V(DRM), 1800V V(RRM), 2 Element, TO-240AA | MCC95-16IO8B vs IRKT91-18 |
IRKT91/16A | International Rectifier | Check for Price | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | MCC95-16IO8B vs IRKT91/16A |
IRKT71/14S90 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA | MCC95-16IO8B vs IRKT71/14S90 |
IRKT71-16 | International Rectifier | Check for Price | 109.9A, 1600V, SCR, TO-240AA | MCC95-16IO8B vs IRKT71-16 |
IRKT92/14S90 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA | MCC95-16IO8B vs IRKT92/14S90 |
IRKT91/14 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA | MCC95-16IO8B vs IRKT91/14 |
IRKT92-16 | International Rectifier | Check for Price | 141.3A, 1600V, SCR, TO-240AA | MCC95-16IO8B vs IRKT92-16 |
IRKT91-16 | International Rectifier | Check for Price | 141.3A, 1600V, SCR, TO-240AA | MCC95-16IO8B vs IRKT91-16 |
IRKT91-16S90 | International Rectifier | Check for Price | 141.3A, 1600V, SCR, TO-240AA | MCC95-16IO8B vs IRKT91-16S90 |
IRKT71/16 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA | MCC95-16IO8B vs IRKT71/16 |