Part Details for MCC500-16IO1 by Littelfuse Inc
Overview of MCC500-16IO1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCC500-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ7068
|
Newark | Mcc 500 - 16 Io1/Box |Littelfuse MCC500-16IO1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MCC500-16IO1
MCC500-16IO1 CAD Models
MCC500-16IO1 Part Data Attributes
|
MCC500-16IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC500-16IO1
Littelfuse Inc
Silicon Controlled Rectifier, 1294A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | R-XXFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1294 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |