Part Details for MCC26-08IO8B by IXYS Corporation
Overview of MCC26-08IO8B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC26-08IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC26-08IO8B-ND
|
DigiKey | MOD THYRISTOR DUAL 800V TO-240AA Min Qty: 36 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$16.3375 | Buy Now |
DISTI #
747-MCC26-08IO8B
|
Mouser Electronics | Thyristor Modules 26 Amps 800V RoHS: Compliant | 0 |
|
$18.6100 / $19.4700 | Order Now |
|
Future Electronics | Bipolar Module - Thyristor TO-240AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$18.8500 | Buy Now |
DISTI #
MCC26-08IO8B
|
TTI | Thyristor Modules 26 Amps 800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$19.2800 | Buy Now |
DISTI #
MCC26-08IO8B
|
TME | Module: thyristor, double series, 800V, 27A, TO240AA, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$21.0800 / $29.4700 | RFQ |
Part Details for MCC26-08IO8B
MCC26-08IO8B CAD Models
MCC26-08IO8B Part Data Attributes
|
MCC26-08IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC26-08IO8B
IXYS Corporation
Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC26-08IO8B
This table gives cross-reference parts and alternative options found for MCC26-08IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC26-08IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT57-10 | 86.35A, 1000V, SCR, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKT57-10 |
IRKH56/12S90 | Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH56/12S90 |
IRKH105/08A | Silicon Controlled Rectifier, 164.85A I(T)RMS, 105000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | MCC26-08IO8B vs IRKH105/08A |
IRKH56/12 | Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH56/12 |
IRKH71-10S90 | 109.9A, 1000V, SCR, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH71-10S90 |
IRKH56-10S90 | 86.35A, 1000V, SCR, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH56-10S90 |
IRKH72-16S90 | 109.9A, 1600V, SCR, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH72-16S90 |
IRKH56-12 | 86.35A, 1200V, SCR, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH56-12 |
IRKH71/10 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA | International Rectifier | MCC26-08IO8B vs IRKH71/10 |
IRKT26/08A | Silicon Controlled Rectifier, 42.39A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | International Rectifier | MCC26-08IO8B vs IRKT26/08A |