There are no models available for this part yet.
Overview of MCC25M6 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MCC25M6 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K1890
|
Newark | Metric Connector 25Mmsq M6 Stud |Abb Thomas & Betts MCC25M6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.3600 | Buy Now | |
Onlinecomponents.com | Lug Terminal (10.2/0)AWG Copper 32mm Tin RoHS: Compliant |
59 In Stock |
|
$2.5400 / $3.7100 | Buy Now | ||
Master Electronics | Lug Terminal (10.2/0)AWG Copper 32mm Tin RoHS: Compliant |
59 In Stock |
|
$2.5400 / $3.7100 | Buy Now |
CAD Models for MCC25M6 by Thomas & Betts
Part Data Attributes for MCC25M6 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|