Part Details for MCC224-24IO1 by IXYS Corporation
Overview of MCC224-24IO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCC224-24IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC224-24IO1-ND
|
DigiKey | MOD THYRISTOR DUAL 24KV Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$250.4683 / $267.4167 | Buy Now |
DISTI #
747-MCC224-24IO1
|
Mouser Electronics | SCR Modules Thyristor Module RoHS: Compliant | 12 |
|
$244.1500 / $261.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 28 Weeks Container: Box | 0Box |
|
$268.9200 | Buy Now |
DISTI #
MCC224-24IO1
|
TTI | SCR Modules Thyristor Module Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$238.0300 / $261.0500 | Buy Now |
DISTI #
MCC224-24IO1
|
TME | Module: thyristor, double series, 2.4kV, 250A, Y1-CU, Ufmax: 1.03V Min Qty: 1 | 0 |
|
$381.1800 / $423.5300 | RFQ |
|
New Advantage Corporation | THYRISTOR MOD.DUAL 250A 2400V Y1-CU CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$518.4600 / $555.5000 | Buy Now |
Part Details for MCC224-24IO1
MCC224-24IO1 CAD Models
MCC224-24IO1 Part Data Attributes
|
MCC224-24IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC224-24IO1
IXYS Corporation
Silicon Controlled Rectifier, 400A I(T)RMS, 240000mA I(T), 2400V V(DRM), 2400V V(RRM), 2 Element, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 220 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 8500 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 240000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 400 A | |
Repetitive Peak Off-state Voltage | 2400 V | |
Repetitive Peak Reverse Voltage | 2400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |