Part Details for MCC162-08IO1 by IXYS Corporation
Results Overview of MCC162-08IO1 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCC162-08IO1 Information
MCC162-08IO1 by IXYS Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCC162-08IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC162-08IO1-ND
|
DigiKey | SCR MODULE 800V 300A Y4-M6 Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$48.6083 / $64.4000 | Buy Now |
DISTI #
747-MCC162-08IO1
|
Mouser Electronics | Thyristor Modules 162 Amps 800V RoHS: Compliant | 20 |
|
$48.6000 / $58.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 24 Weeks Container: Box |
0 Box |
|
$56.0800 | Buy Now |
Part Details for MCC162-08IO1
MCC162-08IO1 CAD Models
MCC162-08IO1 Part Data Attributes
|
MCC162-08IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC162-08IO1
IXYS Corporation
Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.6 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 6400 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 300000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC162-08IO1
This table gives cross-reference parts and alternative options found for MCC162-08IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC162-08IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRKT136-14 | International Rectifier | Check for Price | 300A, 1400V, SCR | MCC162-08IO1 vs IRKT136-14 |
IRKT162-08 | International Rectifier | Check for Price | 355A, 800V, SCR | MCC162-08IO1 vs IRKT162-08 |
IRKT142-04 | International Rectifier | Check for Price | 310A, 400V, SCR, POWER, INT-A-PAK-7 | MCC162-08IO1 vs IRKT142-04 |
IRKT136-16 | International Rectifier | Check for Price | 300A, 1600V, SCR | MCC162-08IO1 vs IRKT136-16 |
IRKT136/16 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, INT-A-PAK-7 | MCC162-08IO1 vs IRKT136/16 |
IRKT162-04 | International Rectifier | Check for Price | 355A, 400V, SCR | MCC162-08IO1 vs IRKT162-04 |
IRKT152/04 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 330A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, INT-A-PAK-7 | MCC162-08IO1 vs IRKT152/04 |
IRKT162/04 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, INT-A-PAK-7 | MCC162-08IO1 vs IRKT162/04 |
IRKT136/14 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, INT-A-PAK-7 | MCC162-08IO1 vs IRKT136/14 |
IRKT152/04PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 330A I(T)RMS, 400V V(DRM), 400V V(RRM), 2 Element, INT-A-PAK-7 | MCC162-08IO1 vs IRKT152/04PBF |