Part Details for MCC14503B by Motorola Semiconductor Products
Overview of MCC14503B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MCC14503B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14503B | 617 in Stock |
|
RFQ |
Part Details for MCC14503B
MCC14503B CAD Models
MCC14503B Part Data Attributes
|
MCC14503B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14503B
Motorola Semiconductor Products
Bus Driver, 2-Func, 6-Bit, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |