Part Details for MCC14008B by Motorola Semiconductor Products
Overview of MCC14008B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MCC14008B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14008B UNINSPECTED BARE DIE | 2201 in Stock |
|
RFQ |
Part Details for MCC14008B
MCC14008B CAD Models
MCC14008B Part Data Attributes:
|
MCC14008B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14008B
Motorola Semiconductor Products
Adder/Subtractor, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | OTHER |