Part Details for MCC14008B by Freescale Semiconductor
Overview of MCC14008B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MCC14008B
MCC14008B CAD Models
MCC14008B Part Data Attributes
|
MCC14008B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCC14008B
Freescale Semiconductor
IC,BINARY ADDER,CMOS,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |