Part Details for MCC14001UB by Motorola Semiconductor Products
Overview of MCC14001UB by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MCC14001UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14001UB BARE DIE | 200 in Stock |
|
RFQ |
Part Details for MCC14001UB
MCC14001UB CAD Models
MCC14001UB Part Data Attributes:
|
MCC14001UB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14001UB
Motorola Semiconductor Products
NOR Gate, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NOR GATE | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Technology | CMOS | |
Temperature Grade | OTHER |