Part Details for MCC132-12IO1 by Littelfuse Inc
Results Overview of MCC132-12IO1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCC132-12IO1 Information
MCC132-12IO1 by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCC132-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC132-12IO1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Box | 6 |
|
$47.4000 / $73.6000 | Buy Now |
Part Details for MCC132-12IO1
MCC132-12IO1 CAD Models
MCC132-12IO1 Part Data Attributes
|
MCC132-12IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC132-12IO1
Littelfuse Inc
Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.6 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 5800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 300000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC132-12IO1
This table gives cross-reference parts and alternative options found for MCC132-12IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC132-12IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRKT162/12 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, INT-A-PAK-7 | MCC132-12IO1 vs IRKT162/12 |
CD631615 | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 250A I(T)RMS, 150000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, POW-R-BLOK-7 | MCC132-12IO1 vs CD631615 |
MCC162-16IO1 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, | MCC132-12IO1 vs MCC162-16IO1 |
IRKT135-12 | Vishay Semiconductors | Check for Price | Silicon Controlled Rectifier, 300 A, 1200 V, SCR | MCC132-12IO1 vs IRKT135-12 |
IRKT132-16 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element | MCC132-12IO1 vs IRKT132-16 |
IRKT161-12PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 355A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element | MCC132-12IO1 vs IRKT161-12PBF |
IRKT136/12 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, INT-A-PAK-7 | MCC132-12IO1 vs IRKT136/12 |
MCC162-12IO1 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, | MCC132-12IO1 vs MCC162-12IO1 |
IRKT136/08 | Vishay Intertechnologies | Check for Price | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, INT-A-PAK-7 | MCC132-12IO1 vs IRKT136/08 |
IRKT132-12 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element | MCC132-12IO1 vs IRKT132-12 |