Part Details for MCC002AB12 by MOREK
Overview of MCC002AB12 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC002AB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC002AB12
|
TME | Gasket, PVC, black, W: 13mm, H: 27mm, Panel thick: 1÷4mm Min Qty: 50 | 0 |
|
$10.1600 / $11.2900 | RFQ |