Part Details for MCC-P40P by MicroCare
Results Overview of MCC-P40P by MicroCare
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40PNJ1U0GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P40PDE3L0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P40PDT2J0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A without Peg with 85 Signal Pins and RoHS compatable |
Price & Stock for MCC-P40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-P40P-ND
|
DigiKey | TIDYPEN PENCIL-POINT REPLACEMENT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$14.2392 / $18.4800 | Buy Now |
DISTI #
73389423
|
RS | Glue Remover Nibs, Pen Points, TidyPen2, Bag of 25 | MicroCare MCC-P40P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9 |
|
$18.6600 | Buy Now |
DISTI #
592-370
|
Techni-Tool, Inc. | MicroCare MCC-P40P Replacement Pen Point Tips, 25/Pkg | 12 |
|
$22.3100 | Buy Now |
DISTI #
592-370
|
TestEquity LLC | MicroCare MCC-P40P Replacement Pen Point Tips, 25/Pkg | 12 |
|
$22.3100 | Buy Now |