Part Details for MCC-IPA99WR by MicroCare
Overview of MCC-IPA99WR by MicroCare
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-IPA99WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-IPA99WR-ND
|
DigiKey | IPA-BASED SURFACE AND STENCIL CL Min Qty: 1 Lead time: 2 Weeks Container: Box |
38 In Stock |
|
$28.0762 / $30.8600 | Buy Now |
DISTI #
127-MCC-IPA99WR
|
Mouser Electronics | Chemicals MicroCare 99.8% High Purity Isopropyl Alcohol Presaturated Wipe, 175 Standard 5 X 8 Wipes, Refill RoHS: Compliant | 0 |
|
$28.9200 / $38.5700 | Order Now |
DISTI #
10004780
|
Techni-Tool, Inc. | MicroCare MCC-IPA99WR Presaturated Wipes Refill, 99.8% High Purity IPA, 665mL Fluid Content,175 Wipes/Pk | 34 |
|
$38.5300 | Buy Now |
DISTI #
10004780
|
TestEquity LLC | MicroCare MCC-IPA99WR Presaturated Wipes Refill, 99.8% High Purity IPA, 665mL Fluid Content,175 Wipes/Pk | 34 |
|
$38.5300 | Buy Now |