Part Details for MCC-5P3C-2919-100 by Pan Pacific
Overview of MCC-5P3C-2919-100 by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66429-193 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10122919-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for MCC-5P3C-2919-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5pr 3 COAX UL STYLE 2919 VGA CABLE 100ft Pan Pacific Part Number: MCC-5P3C-2919-100 Priced Per Reel of 100 RoHS: Compliant | 0 |
|
$89.4900 / $112.5800 | Buy Now |