Part Details for MCC-101DA by MicroCare
Overview of MCC-101DA by MicroCare
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-101DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-101DA-ND
|
DigiKey | MPM FINE PITCH PAPER STENCIL WIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$33.7390 / $37.0900 | Buy Now |
DISTI #
127-MCC-101DA
|
Mouser Electronics | Printers MicroWipe FP fabric For MPM printers- approximately 39' long/18" wide, 2.5" OD/paper core .75" ID/.5" core extension on one end. RoHS: Compliant | 30 |
|
$33.6400 / $37.0800 | Buy Now |
DISTI #
73389378
|
RS | Stencil Cleaning Roll, FP (Fine Pitch), MPM Printers, 39'L x 18"W, 10 rolls/BX | MicroCare MCC-101DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Box | 2 |
|
$435.0800 / $472.9100 | Buy Now |
DISTI #
73832881
|
RS | Stencil Cleaning Roll, FP (Fine Pitch),MPM Printers, 39'L x 18"W, Single Roll | MicroCare MCC-101DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5200 | RFQ |
DISTI #
565CH701
|
Techni-Tool, Inc. | MicroCare MCC-101DA Stencil Wiping Roll, MPM Premium Fine Pitch, 39' L x 18" W, Ea. | 13 |
|
$38.2900 | Buy Now |
DISTI #
565CH702
|
Techni-Tool, Inc. | MicroCare MCC-101DA Stencil Wiping Roll, MPM Premium Fine Pitch, 39â L x 18" W, 10/Case | 2 |
|
$382.9000 | Buy Now |
DISTI #
565CH701
|
TestEquity LLC | MicroCare MCC-101DA Stencil Wiping Roll, MPM Premium Fine Pitch, 39' L x 18" W, Ea. | 13 |
|
$38.2900 | Buy Now |