Part Details for MCC-1-01A-BK by Essentra Components
Overview of MCC-1-01A-BK by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-1-01A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4003
|
Newark | Wire Clip, Adhesive, Pa66, Black, Cable Clamp/Clip Type:Adhesive Backed Cable Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:15Mm, Height:2.54Mm Rohs Compliant: Yes |Essentra Components MCC-1-01A-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 839 |
|
$0.1850 | Buy Now |
DISTI #
RP910-ND
|
DigiKey | CBL CLIP FLAT BLACK ADHESIVE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.2856 / $0.6100 | Buy Now |
DISTI #
144-MCC-1-01A-BK
|
Mouser Electronics | Cable Mounting & Accessories Micro Cable Clamp,Adh Mnt,Black, Cable Clamp,Adh Mnt,Black RoHS: Compliant | 0 |
|
$0.2830 / $0.6000 | Order Now |
DISTI #
70905280
|
RS | Cable Clamp, Micro, Adhesive Mount, Black | Essentra Components MCC-1-01A-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2710 | Buy Now |
|
Onlinecomponents.com | Wire Clip - Micro, Black,1.0 mm Cable Diameter, .228 in Cable Width RoHS: Compliant |
900 In Stock |
|
$0.2342 / $0.3985 | Buy Now |
DISTI #
65248370
|
Verical | Cable Management, Clamp Nylon 6/6 Black Adhesive Min Qty: 200 Package Multiple: 100 Date Code: 2240 | Americas - 900 |
|
$0.4503 / $0.5535 | Buy Now |
DISTI #
71321177
|
Verical | Cable Management, Clamp Nylon 6/6 Black Adhesive Min Qty: 271 Package Multiple: 1 | Americas - 839 |
|
$0.2795 / $0.2900 | Buy Now |
DISTI #
RICMCC-1-01A-BK
|
DB Roberts | Micro Cable ClampAdh MntBlack Cable Clamp Adh Mnt Black | 40 |
|
Buy Now | |
|
Master Electronics | Wire Clip - Micro, Black,1.0 mm Cable Diameter, .228 in Cable Width RoHS: Compliant |
900 In Stock |
|
$0.2342 / $0.3985 | Buy Now |
Part Details for MCC-1-01A-BK
MCC-1-01A-BK CAD Models
MCC-1-01A-BK Part Data Attributes
|
MCC-1-01A-BK
Essentra Components
Buy Now
|
Compare Parts:
MCC-1-01A-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |