Part Details for MCBU7332K6 by SPC Multicomp
Overview of MCBU7332K6 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCBU7332K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4338
|
Newark | Ceramic Disc & Plate Capacitor, Mcb Series, 3300 Pf, - 10%, Y5P, 50 V, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCBU7332K6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7020 |
|
$0.0430 / $0.1120 | Buy Now |
Part Details for MCBU7332K6
MCBU7332K6 CAD Models
MCBU7332K6 Part Data Attributes
|
MCBU7332K6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCBU7332K6
SPC Multicomp
CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,Y5P TC CODE,10% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 3014 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 7.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3014 | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | +10% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |