Part Details for MCBC4850CF by Crydom Inc
Overview of MCBC4850CF by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCBC4850CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCBC4850CF-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4810 | Buy Now |
DISTI #
70385744
|
RS | SSR & Burst control 480Vac, 50A, 0-10Vdc | Sensata - Crydom MCBC4850CF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5100 | RFQ |
DISTI #
CRYMCBC4850CF
|
Heilind Electronics | BURST-FIRE CONTROL SSR, PANEL CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now |
DISTI #
MCBC4850CF
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 330÷530VAC, on panel Min Qty: 1 | 0 |
|
$134.7400 / $148.2100 | RFQ |
DISTI #
000000000002983315
|
Sager | Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-10V In Min Qty: 10 | 0 |
|
$143.4600 / $151.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now |
Part Details for MCBC4850CF
MCBC4850CF CAD Models
MCBC4850CF Part Data Attributes:
|
MCBC4850CF
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCBC4850CF
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Forward Current-Max | 0.00125 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |