Part Details for MCBC2490EF by Crydom Inc
Overview of MCBC2490EF by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCBC2490EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8164
|
Newark | Burst-Fire Control Ssr, Panel Mount, 280Vac/90A, |Sensata/crydom MCBC2490EF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.9600 | Buy Now |
DISTI #
MCBC2490EF-ND
|
DigiKey | SSR RELAY SPST-NO 90A 180-280V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.1300 | Buy Now |
DISTI #
70955690
|
RS | Burst-Fire Control SSR, Panel Mount, 280VAC/90A, Potentiometer Control | Sensata - Crydom MCBC2490EF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$180.7300 | RFQ |
DISTI #
CRYMCBC2490EF
|
Heilind Electronics | BURST-FIRE CONTROL SSR, PANEL CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 90 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$132.5000 / $246.7000 | Buy Now |
DISTI #
MCBC2490EF
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 90A, 180÷280VAC, on panel Min Qty: 1 | 0 |
|
$143.2800 / $157.6100 | RFQ |
DISTI #
000000000002983299
|
Sager | Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, Pot. Cntrl Min Qty: 10 | 0 |
|
$153.8600 / $162.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 90 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$132.5000 / $246.7000 | Buy Now |
Part Details for MCBC2490EF
MCBC2490EF CAD Models
MCBC2490EF Part Data Attributes
|
MCBC2490EF
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCBC2490EF
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Forward Current-Max | 0.00125 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |