Part Details for MCB155110 by Altech Corporation
Overview of MCB155110 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB155110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB155110-ND
|
DigiKey | LED BULB BA15D AMBER 110 V Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2080 | Buy Now |
DISTI #
845-MCB155110
|
Mouser Electronics | Lamps LED Bulb, BA15D, | 5 |
|
$7.2000 / $8.6500 | Buy Now |
DISTI #
70156944
|
RS | LED BULB, BA15D, AMBER, 110 V | Altech Corp MCB155110 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2900 / $10.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
|
Powell Electronics | LED Bulb, BA15D, Min Qty: 5 | 3 |
|
$45.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
DISTI #
10111347
|
TestEquity LLC | Altech MCB155110 Replacment LED Bulb, Amber, 110V AC | 0 |
|
$10.5500 | Buy Now |