Part Details for MCB15148 by Altech Corporation
Overview of MCB15148 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB15148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB15148-ND
|
DigiKey | LED BULB BA15D WHITE 48 V Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3480 | Buy Now |
DISTI #
845-MCB15148
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA15D, | 0 |
|
$22.3400 / $22.3500 | Order Now |
DISTI #
71232347
|
RS | LED Bulb, BA15D, White, 48 V | Altech Corp MCB15148 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9500 / $29.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$21.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6300 / $27.9700 | Buy Now |
DISTI #
10111396
|
TestEquity LLC | Altech MCB15148 Replacment LED Bulb, White, 48V AC/DC | 0 |
|
$32.7400 | Buy Now |