Part Details for MCB151230D by Altech Corporation
Overview of MCB151230D by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB151230D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB151230D-ND
|
DigiKey | LED BULB BA15D WHITE 230 V DC Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2360 | Buy Now |
DISTI #
845-MCB151230D
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA15D, | 0 |
|
$19.2300 / $19.2400 | Order Now |
DISTI #
71232385
|
RS | LED Bulb, BA15D, White, 230 V DC | Altech Corp MCB151230D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6100 / $25.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$18.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $24.0800 | Buy Now |
DISTI #
10111331
|
TestEquity LLC | Altech MCB151230D Replacment LED Bulb, White, 230V DC | 0 |
|
$28.1800 | Buy Now |