Part Details for MCB10-751-RC by Allied Components International
Overview of MCB10-751-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB10-751-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-MCB10-751-RCTR-ND
|
DigiKey | FERRITE BEAD 750 OHM 0806 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MCB10-751-RC
MCB10-751-RC CAD Models
MCB10-751-RC Part Data Attributes
|
MCB10-751-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MCB10-751-RC
Allied Components International
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Width | 1.25 mm |
Alternate Parts for MCB10-751-RC
This table gives cross-reference parts and alternative options found for MCB10-751-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB10-751-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTTD301P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MCB10-751-RC vs CZB2AGTTD301P |
CZB2AGTTD221P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MCB10-751-RC vs CZB2AGTTD221P |
MCB10-102-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | MCB10-751-RC vs MCB10-102-RC |
CIM21U601NC | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0805, 2 PIN | Samsung Electro-Mechanics | MCB10-751-RC vs CIM21U601NC |
HZ0805D102R-10 | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MCB10-751-RC vs HZ0805D102R-10 |
ABGK00201209102Y00 | Ferrite Chip, | Chilisin Electronics Corp | MCB10-751-RC vs ABGK00201209102Y00 |
BBGK00201209102Y00 | Ferrite Chip, | Chilisin Electronics Corp | MCB10-751-RC vs BBGK00201209102Y00 |
CZB2AGTTD401P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MCB10-751-RC vs CZB2AGTTD401P |