MCB0805S102PT-T
AEM Inc
Description: Passive Filter

Overview of MCB0805S102PT-T by AEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for MCB0805S102PT-T by AEM Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0180
  • 6,000 $0.0150
  • 9,000 $0.0147
  • 27,000 $0.0140
  • 51,000 $0.0134
  • 102,000 $0.0126
  • 252,000 $0.0124
  • 501,000 $0.0121
$0.0121 / $0.0180 Buy Now

CAD Models for MCB0805S102PT-T by AEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCB0805S102PT-T by AEM Inc

MCB0805S102PT-T
AEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEM INC
Package Description
0805
Reach Compliance Code
compliant
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.4 Ω
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Current
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. MCB0805S102PT-T
    AEM Inc
    Passive Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCB0805S102PT-T by AEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCB0805S102PT-T by AEM Inc

Select Manufacturer
Which Manufacturer of MCB0805S102PT-T would you like to use for your alert(s)?
  • Please alert me when MCB0805S102PT-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCB0805S102PT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCB0805S102PT-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCB0805S102PT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCB0805S102PT-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCB0805S102PT-T by AEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: