Datasheets
MCATP-L-E 10A by: SPC Multicomp

Part Details for MCATP-L-E 10A by SPC Multicomp

Results Overview of MCATP-L-E 10A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MCATP-L-E 10A Information

MCATP-L-E 10A by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.

Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.

Price & Stock for MCATP-L-E 10A

Part # Distributor Description Stock Price Buy
DISTI # 96M8224
Newark Fuse, Automotive, Ato, 10A, 32V, Blow Characteristic:-, Fuse Current:10A, Voltage Rating Vdc:32V,... Product Range:Ato Series Rohs Compliant: Yes |Multicomp Pro MCATP-L-E 10A more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6145
  • 1 $1.1000
  • 250 $0.9900
  • 500 $0.8850
  • 1,000 $0.8020
  • 5,000 $0.7300
$0.7300 / $1.1000 Buy Now

Part Details for MCATP-L-E 10A

MCATP-L-E 10A Part Data Attributes

MCATP-L-E 10A SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCATP-L-E 10A SPC Multicomp
Select a part to compare:
Samacsys Manufacturer Multicomp Pro