Part Details for MCASU31LSB7474KTNA01 by TAIYO YUDEN
Overview of MCASU31LSB7474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU31LSB7474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU31LSB7474KTNA01CT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1695 In Stock |
|
$0.0462 / $0.3100 | Buy Now |
DISTI #
MCASU31LSB7474KTNA
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X7R,0.47UF 10% ,T&R - Tape and Reel (Alt: MCASU31LSB7474KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0563 / $0.0634 | Buy Now |
DISTI #
963-MCASU31LSB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0475 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0513 / $0.0658 | Buy Now |
DISTI #
MCASU31LSB7474KTNA01
|
Avnet Abacus | CAP ,MLCC ,1206,50V ,X7R,0.47UF 10% ,T&R (Alt: MCASU31LSB7474KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASU31LSB7474KTNA01
MCASU31LSB7474KTNA01 CAD Models
MCASU31LSB7474KTNA01 Part Data Attributes
|
MCASU31LSB7474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU31LSB7474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASU31LSB7474KTNA01
This table gives cross-reference parts and alternative options found for MCASU31LSB7474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU31LSB7474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0500474KDB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | MCASU31LSB7474KTNA01 vs 1206F0500474KDB |
CL31B474KBHWPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MCASU31LSB7474KTNA01 vs CL31B474KBHWPNG |
1206A0500474KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MCASU31LSB7474KTNA01 vs 1206A0500474KXB |
CL31B474KBHALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | MCASU31LSB7474KTNA01 vs CL31B474KBHALNE |
CL31B474KBHANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | MCASU31LSB7474KTNA01 vs CL31B474KBHANNL |
MT31B474K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | MCASU31LSB7474KTNA01 vs MT31B474K500CT |
CALC1206B500A474K-T9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MCASU31LSB7474KTNA01 vs CALC1206B500A474K-T9 |
1206H0500474KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MCASU31LSB7474KTNA01 vs 1206H0500474KXR |
1206F0500474KXRS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | MCASU31LSB7474KTNA01 vs 1206F0500474KXRS02A |
1206B474K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCASU31LSB7474KTNA01 vs 1206B474K500CT |