Part Details for MCASU105SCK020BFNA01 by TAIYO YUDEN
Overview of MCASU105SCK020BFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU105SCK020BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7344
|
Newark | Capacitor, Mlc, 2Pf, C0K, 50V, 0402, Capacitance:2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MCASU105SCK020BFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0310 / $0.1040 | Buy Now |
DISTI #
01AM7345
|
Newark | Capacitor, Mlc, 2Pf, C0K, 50V, 0402, Capacitance:2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MCASU105SCK020BFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-MCASU105SCK020BFNA01CT-ND
|
DigiKey | CAP CER 2PF C0K 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
963-MCASU105SCK020BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF 0402 C0K +/-0.1pF RoHS: Compliant | 20000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 0402, 50V, C0K, 2pF±0.1pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0065 | Buy Now |