Part Details for MCASU105SCG6R8DFNA01 by TAIYO YUDEN
Overview of MCASU105SCG6R8DFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU105SCG6R8DFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7284
|
Newark | Capacitor, Mlc, 6.8Pf, C0G, 50V, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series, Product Length:1Mmrohs Compliant: Yes |Taiyo Yuden MCASU105SCG6R8DFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
01AM7285
|
Newark | Capacitor, Mlc, 6.8Pf, C0G, 50V, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series, Product Length:1Mmrohs Compliant: Yes |Taiyo Yuden MCASU105SCG6R8DFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-MCASU105SCG6R8DFNA01CT-ND
|
DigiKey | CAP CER 6.8PF C0G 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
963-MCASU105SCG6R8DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8 0402 C0G pF+/- 0. RoHS: Compliant | 28740 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 0402, 50V, C0G, 6.8pF± 0.5pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0048 / $0.0054 | Buy Now |
Part Details for MCASU105SCG6R8DFNA01
MCASU105SCG6R8DFNA01 CAD Models
MCASU105SCG6R8DFNA01 Part Data Attributes
|
MCASU105SCG6R8DFNA01
TAIYO YUDEN
Buy Now
|
Compare Parts:
MCASU105SCG6R8DFNA01
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |