There are no models available for this part yet.
Overview of MCASU105SB7153MFCA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASU105SB7153MFCA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASU105SB7153MFCA01TR-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now | |
DISTI #
MCASU105SB7153MFCA
|
Avnet Americas | MLCC, 0402, 50V, X7R, 0.015UF 20%, T&R - Tape and Reel (Alt: MCASU105SB7153MFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0101 / $0.0114 | Buy Now | |
DISTI #
963-MCASU105SB7153MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0085 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0092 / $0.0112 | Buy Now |
CAD Models for MCASU105SB7153MFCA01 by TAIYO YUDEN
Part Data Attributes for MCASU105SB7153MFCA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MCASU105SB7153MFCA01
This table gives cross-reference parts and alternative options found for MCASU105SB7153MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU105SB7153MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C153M5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402C153M5REC |
C0402C153M5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402C153M5RECTU |
C0402C153M5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402C153M5RAC9028 |
C0402T153M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402T153M5RACTM |
CS1005X7R153M500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Samwha Electronics | MCASU105SB7153MFCA01 vs CS1005X7R153M500NR |
GCM155R71H153MA55D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASU105SB7153MFCA01 vs GCM155R71H153MA55D |
GCM155R71H153MA55W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASU105SB7153MFCA01 vs GCM155R71H153MA55W |
C0402C153M5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402C153M5RECAUTO |
0402B153M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Fenghua (HK) Electronics Ltd | MCASU105SB7153MFCA01 vs 0402B153M500NT |
C0402T153M5RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASU105SB7153MFCA01 vs C0402T153M5RBC7411 |